+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL8853S-13

IC: driver; boost; LED driver; SO8; Ch: 1; 6÷40VDC; 97%


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8853S-13
TME Symbol:
AL8853S-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6...40V DC
Kind of package
reel, tape
Efficiency
97%
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8853S-13
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.