+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL8860MP-13

IC: driver; buck; LED driver; MSOP8EP; 1.5A; Ch: 1; 4.5÷40VDC; 97%


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8860MP-13
TME Symbol:
AL8860MP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
MSOP8EP
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...40V DC
Kind of package
reel, tape
Efficiency
97%
Gross weight0.097 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8860MP-13
1550 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 125 pcs - 0.33 USDGross price for quantities from 125 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs