+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL8862FF-7

Driver; DC/DC converter,LED driver; 1A; U-DFN3030-6; SMD; 1MHz


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8862FF-7
TME Symbol:
AL8862FF-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1A
Case
U-DFN3030-6
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Operating voltage
5...60V DC
Efficiency
97%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8862FF-7
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.