+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL8862SP-13

Driver; DC/DC converter,LED driver; 1A; SO8-EP; SMD; 1MHz; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8862SP-13
TME Symbol:
AL8862SP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1A
Case
SO8-EP
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Operating voltage
5...60V DC
Efficiency
97%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8862SP-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.