+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL9902S16-13

IC: driver; LED driver; SO16; 400mA; Ch: 1; 20÷500VDC; 90%


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL9902S16-13
TME Symbol:
AL9902S16-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.4A
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
20...500V DC
Kind of package
reel, tape
Efficiency
90%
Gross weight1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL9902S16-13
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.