+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL9910ASP-13

IC: driver; LED driver; SO8-EP; Ch: 1; PWM,linear dimming; 10VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL9910ASP-13
TME Symbol:
AL9910ASP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8-EP
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
10V DC
Kind of package
reel, tape
Efficiency
90%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AL9910ASP-13
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 2 pcs - 1.45 USDGross price for quantities from 2 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 40 pcs - 1.04 USDGross price for quantities from 40 pcs - 1.04 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)