+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALA7DA391CF500

Capacitor: electrolytic; SNAP-IN; 390uF; 500VDC; Ø30x50mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALA7DA391CF500
TME Symbol:
ALA7DA391CF500

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
390µF
Operating voltage
500V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
13000h
Operating temperature
-40...85°C
Number of terminals
2
Conform to the norm
AEC-Q200
Operating current
2.12A
ESR value
636mΩ
Height
50mm
Diameter
30mm
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALA7DA391CF500
0 in TME stock
Net price for quantities from 1120 pcs - 7.09 USDGross price for quantities from 1120 pcs - 7.09 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 1 120.
Multiplicity: 160.