+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALA7DA681DE400

Capacitor: electrolytic; SNAP-IN; 680uF; 400VDC; Ø35x45mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALA7DA681DE400
TME Symbol:
ALA7DA681DE400

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
400V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
2
Conform to the norm
AEC-Q200
Operating current
2.84A
ESR value
263.4mΩ
Height
45mm
Diameter
35mm
Gross weight74.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALA7DA681DE400
0 in TME stock
Net price for quantities from 1000 pcs - 6.85 USDGross price for quantities from 1000 pcs - 6.85 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.