+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALA8DA271CC400

Capacitor: electrolytic; SNAP-IN; 270uF; 400VDC; Ø30x35mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALA8DA271CC400
TME Symbol:
ALA8DA271CC400

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
400V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
7000h
Operating temperature
-40...105°C
Number of terminals
2
Conform to the norm
AEC-Q200
Operating current
1.67A
ESR value
558.2mΩ
Height
35mm
Diameter
30mm
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALA8DA271CC400
0 in TME stock
Net price for quantities from 1120 pcs - 5.14 USDGross price for quantities from 1120 pcs - 5.14 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.