+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC70A331EF600

Capacitor: electrolytic; SNAP-IN; 330uF; 600VDC; Ø40x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC70A331EF600
TME Symbol:
ALC70A331EF600

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
600V DC
Body dimensions
Ø40x50mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
2.75A
ESR value
397mΩ
Height
50mm
Diameter
40mm
Gross weight105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A331EF600
0 in TME stock
Net price for quantities from 1008 pcs - 13.18 USDGross price for quantities from 1008 pcs - 13.18 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.