+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC80A103CD040

Capacitor: electrolytic; SNAP-IN; 10mF; 40VDC; Ø30x40mm; ±20%; 51mΩ

Manufacturer: KEMET

Manufacturer part number:
ALC80A103CD040
TME Symbol:
ALC80A103CD040

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
40V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
6.51A
ESR value
51mΩ
Height
40mm
Diameter
30mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A103CD040
0 in TME stock
Net price for quantities from 2080 pcs - 5.68 USDGross price for quantities from 2080 pcs - 5.68 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 2 080.
Multiplicity: 160.