+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC80A331BD250

Capacitor: electrolytic; SNAP-IN; 330uF; 250VDC; Ø25x40mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A331BD250
TME Symbol:
ALC80A331BD250

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
250V DC
Body dimensions
Ø25x40mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
1.53A
ESR value
532mΩ
Height
40mm
Diameter
25mm
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A331BD250
0 in TME stock
Net price for quantities from 1080 pcs - 5.94 USDGross price for quantities from 1080 pcs - 5.94 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.