+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC80A331EB400

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø40x30mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A331EB400
TME Symbol:
ALC80A331EB400

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø40x30mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
2.07A
ESR value
384mΩ
Height
30mm
Diameter
40mm
Gross weight55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A331EB400
0 in TME stock
Net price for quantities from 1008 pcs - 8.01 USDGross price for quantities from 1008 pcs - 8.01 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.