+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF1T12

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 25A


Manufacturer: PANASONIC

Manufacturer part number:
ALF1T12
TME Symbol:
ALF1T12

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Coil current
75mA
Switched voltage
max. 250V AC
Relay variant
power
Mounting
THT
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
20A / 250V AC
Coil resistance
160Ω
Contact material
AgSnO2
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight22.653 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ALF1T12
145 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs