+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF70C331DC450

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø35x35mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF70C331DC450
TME Symbol:
ALF70C331DC450

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
4
Manufacturer series
ALF70
Operating current
1.97A
Leakage current
891µA
Height
35mm
Diameter
35mm
Gross weight49.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF70C331DC450
0 in TME stock
Net price for quantities from 1000 pcs - 9.17 USDGross price for quantities from 1000 pcs - 9.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTray = 25 pcs