+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF80C511DF400

Capacitor: electrolytic; SNAP-IN; 510uF; 400VDC; Ø35x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C511DF400
TME Symbol:
ALF80C511DF400

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
510µF
Operating voltage
400V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
2.74A
Leakage current
612µA
Height
50mm
Diameter
35mm
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF80C511DF400
0 in TME stock
Net price for quantities from 100 pcs - 13.67 USDGross price for quantities from 100 pcs - 13.67 USD
Net price for quantities from 500 pcs - 12.13 USDGross price for quantities from 500 pcs - 12.13 USD
Net price for quantities from 1000 pcs - 11.65 USDGross price for quantities from 1000 pcs - 11.65 USD
Net price for quantities from 2000 pcs - 11.27 USDGross price for quantities from 2000 pcs - 11.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.