+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA3000BPB

Guard; Cutout: 302x291mm; D: 24mm; IP54; Mounting: snap fastener


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA3000BPB
TME Symbol:
ALFA3000BPB

Specification

Manufacturer
Alfa Electric
Type of fan accessory
guard
Mounting hole dimensions
302x291mm
Depth
24mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
320x29.5x320mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
ALFA3500BPB, ALFA3600BPB
Gross weight783.7 g
Certificates
See other products in this category: Guards Alfa Electric,
*
ALFA3000BPB
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.65 USDGross price for quantities from 1 pcs - 39.65 USD
Net price for quantities from 3 pcs - 35.26 USDGross price for quantities from 3 pcs - 35.26 USD
Net price for quantities from 10 pcs - 31.30 USDGross price for quantities from 10 pcs - 31.30 USD