+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFAA000BPB

Guard; Cutout: 92x92mm; D: 12mm; IP54; Mounting: snap fastener


Manufacturer: Alfa Electric

Manufacturer part number:
ALFAA000BPB
TME Symbol:
ALFAA000BPB

Specification

Manufacturer
Alfa Electric
Type of fan accessory
guard
Mounting hole dimensions
92x92mm
Depth
12mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
114x16x114mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
ALFAA500BPB, ALFAA510BPB, ALFAA512BPB, ALFAA524BPB
Gross weight76.4 g
Certificates
See other products in this category: Guards Alfa Electric,
*
ALFAA000BPB
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 3 pcs - 8.40 USDGross price for quantities from 3 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD