+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-ALFAATV4200-000

Fan: AC; axial; 230VAC; 135m3/h; 49dBA; ball; IP54; 250x250x107mm

Manufacturer: -

Manufacturer part number:
I-ALFAATV4200-000
TME Symbol:
ALFAATV4200

Specification

Type of fan
AC
Kind of fan
axial
Power consumption
22W
Current rating
0.14A
Fan efficiency
135m3/h
Noise level
49dBA
Kind of Bearing
ball
Frequency
50...60Hz
IP rating
IP54
Operating temperature
-10...70°C
Body dimensions
250x250x107mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Supply voltage
  • 230V AC
Gross weight1.4495 kg
Certificates
*
I-ALFAATV4200-000
4 in TME stock
Net price for quantities from 1 pcs - 70.21 USDGross price for quantities from 1 pcs - 70.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.