+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-ALFAATV4324-000

Fan: DC; axial; 24VDC; 255m3/h; 61dBA; ball; IP54; 250x250x128mm

Manufacturer: -

Manufacturer part number:
I-ALFAATV4324-000
TME Symbol:
ALFAATV4324

Specification

Type of fan
DC
Kind of fan
axial
Power consumption
26W
Current rating
1.08A
Fan efficiency
255m3/h
Noise level
61dBA
Kind of Bearing
ball
IP rating
IP54
Operating temperature
-10...70°C
Body dimensions
250x250x128mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Supply voltage
  • 24V DC
Gross weight1.6839 kg
Certificates
*
I-ALFAATV4324-000
0 in TME stock
Net price for quantities from 1 pcs - 207.59 USDGross price for quantities from 1 pcs - 207.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.