+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHT25W

Heating element: heater; semiconductor; SHT W; 25W; 110÷250VAC


Manufacturer: Alfa Electric

Manufacturer part number:
SHT25W
TME Symbol:
ALFASHT25W

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Manufacturer series
SHT W
Heating capacity
25W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
2A
Leads
silicone cable 2x0,5mm2 x 400mm
Storage temperature
-45...70°C
Body dimensions
50x80x60mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 110...250V AC
  • 110...250V DC
Gross weight241.72 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
See other products from this series.:
*
SHT25W
15 in TME stock
Net price for quantities from 1 pcs - 45.21 USDGross price for quantities from 1 pcs - 45.21 USD
Net price for quantities from 5 pcs - 43.41 USDGross price for quantities from 5 pcs - 43.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.