+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFG1PF12

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 22A


Manufacturer: PANASONIC

Manufacturer part number:
ALFG1PF12
TME Symbol:
ALFG1PF12

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
22A
Coil current
117mA
Relay variant
miniature, monostable, power
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
22A / 250V AC
Coil resistance
103Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
1.4W
Contact resistance
100Ω
Operate time
20ms
Mechanical durability
1000000 cycles
Electrical life
30000 cycles
Terminal pitch
12mm
Operating temperature
-40...60°C
Gross weight23 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ALFG1PF12
0 in TME stock
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.