+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFG2PF18

Relay: electromagnetic; Ucoil: 18VDC; SPST-NO; Icontacts max: 31A


Manufacturer: PANASONIC

Manufacturer part number:
ALFG2PF18
TME Symbol:
ALFG2PF18

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
SPST-NO
Contact current max.
31A
Coil current
78mA
Relay variant
miniature, monostable, power
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
31A / 250V AC
Coil resistance
230Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
1.4W
Contact resistance
100Ω
Operate time
20ms
Mechanical durability
1000000 cycles
Electrical life
30000 cycles
Terminal pitch
12mm
Operating temperature
-40...60°C
Gross weight23 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ALFG2PF18
0 in TME stock
Net price for quantities from 200 pcs - 7.23 USDGross price for quantities from 200 pcs - 7.23 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.