+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALGLI

Cable; HDMI plug,both sides; PVC; textile; HDMI 2.1; Len: 3m; black


Manufacturer: VENTION

Manufacturer part number:
ALGLI
TME Symbol:
ALGLI

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Braid material
textile
Version
HDMI 2.1
Support
2K, 3D, 4K, 8K, Dolby-True HD, DTS-HD, eARC, HDR, UHD 2160p, UHD 4320p, VRR
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Core diameter
30AWG
Kind of core
Cu, silver plated
Cable external diameter
6.3mm
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight249.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ALGLI
23 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
Net price for quantities from 20 pcs - 10.24 USDGross price for quantities from 20 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.