+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALMD-CB1E-VW002

LED; blue; SMD; 4200÷7200mcd; 2.8÷3.8VDC; 15°; 20mA; 460÷480nm; 76mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CB1E-VW002
TME Symbol:
ALMD-CB1E-VW002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
4200...7200mcd
Operating voltage
2.8...3.8V DC
Viewing angle
15°
LED current
20mA
Wavelength
460...480nm
LED lens
blue, transparent
Power
76mW
Front
convex
Gross weight0.146 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-CB1E-VW002
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs