+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALMD-CB2E-UV002

LED; blue; SMD; 3200÷5500mcd; 2.8÷3.8VDC; 4.2x4.2x6.5mm; 23°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CB2E-UV002
TME Symbol:
ALMD-CB2E-UV002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
3200...5500mcd
Operating voltage
2.8...3.8V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
23°
LED current
20mA
Wavelength
460...480nm
LED lens
blue, transparent
Power
76mW
Front
convex
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-CB2E-UV002
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.