+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALMD-CM1F-34002

LED; green; SMD; 27000÷45000mcd; 2.5÷3.8VDC; 4.2x4.2x6.5mm; 15°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CM1F-34002
TME Symbol:
ALMD-CM1F-34002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
27000...45000mcd
Operating voltage
2.5...3.8V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
15°
LED current
20mA
Wavelength
519...539nm
LED lens
green, transparent
Power
114mW
Front
convex
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-CM1F-34002
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.