+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50106

Nut; M50; brass; Thk: 6mm; Spanner: 58mm; Thread: metric; Pitch: 1.5

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50106
TME Symbol:
ALNPB-M50-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M50
Body material
brass
Thickness
6mm
Spanner size
58mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight10 g
Certificates
EAN code4031026309699
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50106
0 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)