+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50111

Nut; PG11; brass; Thread: PG; Plating: nickel; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50111
TME Symbol:
ALNPB-PG11-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG11
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight5 g
Certificates
EAN code4031026309743
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50111
0 in TME stock
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.87 USDGross price for quantities from 150 pcs - 0.87 USD
No. of pieces (Multiplicity: 10)