+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50117

Nut; PG42; brass; Thread: PG; Plating: nickel; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50117
TME Symbol:
ALNPB-PG42-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG42
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight33 g
Certificates
EAN code4031026309804
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50117
0 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 12.88 USD
Net price for quantities from 15 pcs - 11.26 USDGross price for quantities from 15 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)