+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50134

Nut; M16; polyamide 66; black; Thread: metric; Pitch: 1.5; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50134
TME Symbol:
ALPA-M16-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M16
Body material
polyamide 66
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-50...135°C
Gross weight1.478 g
Certificates
EAN code4031026309972
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50134
10 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 150 pcs - 0.31 USDGross price for quantities from 150 pcs - 0.31 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs