+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50135

Nut; M20; polyamide 66; black; Thread: metric; Pitch: 1.5; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50135
TME Symbol:
ALPA-M20-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M20
Body material
polyamide 66
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-50...135°C
Gross weight2.28 g
Certificates
EAN code4031026309989
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50135
100 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 150 pcs - 0.39 USDGross price for quantities from 150 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs