+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50136

Nut; M25; polyamide 66; black; Thread: metric; Pitch: 1.5; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50136
TME Symbol:
ALPA-M25-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M25
Body material
polyamide 66
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-50...135°C
Gross weight3.17 g
Certificates
EAN code4031026309996
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50136
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 150 pcs - 0.41 USDGross price for quantities from 150 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs