+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50146

Nut; PG21; polyamide 66; black; Thread: PG; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50146
TME Symbol:
ALPA-PG21-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG21
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight4.6 g
Certificates
EAN code4031026310091
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50146
0 in TME stock
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 150 pcs - 0.46 USDGross price for quantities from 150 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)