+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66035

Car loudspeakers set; three-way; 6x9"; 120W; 65÷18000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66035
TME Symbol:
ALPHA66035

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers set
Manufacturer series
ALPHA
Kind of loudspeaker
three-way
Loudspeaker size
6x9"
Power
0.12kW
Bandwidth
65...18000Hz
Impedance
4Ω
Kit contents
2x speaker + 2x speaker grille
Gross weight2.3025 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66035
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 54.33 USDGross price for quantities from 1 set - 54.33 USD
Net price for quantities from 3 set - 47.94 USDGross price for quantities from 3 set - 47.94 USD
Net price for quantities from 5 set - 44.75 USDGross price for quantities from 5 set - 44.75 USD
Net price for quantities from 10 set - 41.55 USDGross price for quantities from 10 set - 41.55 USD