+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50120

Nut; M20; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50120
TME Symbol:
ALS-M20-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M20
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight600 g
Certificates
EAN code4031026309835
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50120
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 150 pcs - 0.41 USDGross price for quantities from 150 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)