+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50123

Nut; M40; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50123
TME Symbol:
ALS-M40-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M40
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight2.75 kg
Certificates
EAN code4031026309866
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50123
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 15 pcs - 2.46 USDGross price for quantities from 15 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)