+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50124

Nut; M50; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50124
TME Symbol:
ALS-M50-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M50
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight4.4 kg
Certificates
EAN code4031026309873
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50124
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.91 USDGross price for quantities from 5 pcs - 3.91 USD
Net price for quantities from 15 pcs - 3.43 USDGross price for quantities from 15 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)