+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50126

Nut; M16; acid resistant steel AISI 316; Thread: metric

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50126
TME Symbol:
ALSS-M16-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M16
Body material
acid resistant steel AISI 316
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...400°C
Gross weight410 g
Certificates
EAN code4031026309897
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50126
0 in TME stock
Net price for quantities from 10 pcs - 21.70 USDGross price for quantities from 10 pcs - 21.70 USD
Net price for quantities from 50 pcs - 19.66 USDGross price for quantities from 50 pcs - 19.66 USD
Net price for quantities from 150 pcs - 17.38 USDGross price for quantities from 150 pcs - 17.38 USD
No. of pieces (Multiplicity: 10)