+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALT4532M-201-T001

Transformer: impulse; SMD; 200uH; -40÷85°C; 2.8x3.2x4.5mm


Manufacturer: TDK

Manufacturer part number:
ALT4532M-201-T001
TME Symbol:
ALT4532M-201-T001

Specification

Manufacturer
TDK
Type of transformer
impulse
Mounting
SMD
Inductance
0.2mH
Operating temperature
-40...85°C
Body dimensions
2.8x3.2x4.5mm
Gross weight0.205 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
ALT4532M-201-T001
0 in TME stock
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs