+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALTAIR04-900TR

IC: driver; DC/DC switcher,PWM controller; SO16; 900V; 500kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
ALTAIR04-900TR
TME Symbol:
ALTAIR04-900TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC switcher, PWM controller
Case
SO16
Output voltage
900V
Mounting
SMD
Operating temperature
-40...150°C
Frequency
0.5MHz
Kind of package
reel, tape
Supply voltage
  • 11.5...23V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
ALTAIR04-900TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.83 USDGross price for quantities from 2500 pcs - 1.83 USD
No. of pieces (Multiplicity: 2 500)