+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS 23MF

Enclosure: multipurpose; X: 100mm; Y: 120mm; Z: 35mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS 23MF
TME Symbol:
ALU-BS23MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
120mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight262.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS 23MF
0 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 5 pcs - 11.01 USDGross price for quantities from 5 pcs - 11.01 USD
Net price for quantities from 40 pcs - 10.15 USDGross price for quantities from 40 pcs - 10.15 USD
Net price for quantities from 120 pcs - 9.23 USDGross price for quantities from 120 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 50 pcsCardboard = 60 pcs