+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS25

Enclosure: multipurpose; X: 89mm; Y: 114mm; Z: 55mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS25
TME Symbol:
ALU-BS25

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
114mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight235.811 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS25
300 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 40 pcs - 8.28 USDGross price for quantities from 40 pcs - 8.28 USD
Net price for quantities from 80 pcs - 7.53 USDGross price for quantities from 80 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 50 pcsCardboard = 80 pcs