+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS31

Enclosure: multipurpose; X: 55mm; Y: 80mm; Z: 25mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS31
TME Symbol:
ALU-BS31

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
80mm
Dimension Z
25mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight81.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS31
10 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 4 pcs - 4.68 USDGross price for quantities from 4 pcs - 4.68 USD
Net price for quantities from 20 pcs - 4.29 USDGross price for quantities from 20 pcs - 4.29 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs