+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS39

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 106mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
BS39
TME Symbol:
ALU-BS39

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
106mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight622.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS39
20 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 5 pcs - 18.37 USDGross price for quantities from 5 pcs - 18.37 USD
Net price for quantities from 23 pcs - 16.84 USDGross price for quantities from 23 pcs - 16.84 USD
Net price for quantities from 69 pcs - 15.31 USDGross price for quantities from 69 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 23 pcs