+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702BU040

Enclosure: multipurpose; X: 68.7mm; Y: 49mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702BU040
TME Symbol:
ALUG702BU040

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
49mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight116.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702BU040
0 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
Net price for quantities from 125 pcs - 8.12 USDGross price for quantities from 125 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.