+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702BU080

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702BU080
TME Symbol:
ALUG702BU080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight163.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702BU080
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 6.07 USD
Net price for quantities from 125 pcs - 5.52 USDGross price for quantities from 125 pcs - 5.52 USD