+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702GD080-C

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702GD080-C
TME Symbol:
ALUG702GD080-C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
silver
Panel colour
transparent
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
transparent
Gross weight139.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702GD080-C
99 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 9.88 USDGross price for quantities from 5 pcs - 9.88 USD
Net price for quantities from 25 pcs - 9.05 USDGross price for quantities from 25 pcs - 9.05 USD
Net price for quantities from 125 pcs - 8.24 USDGross price for quantities from 125 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)