+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702GD080

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702GD080
TME Symbol:
ALUG702GD080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
golden
Panel colour
black
Panel material
aluminium
Gross weight168.5 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702GD080
0 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 5 pcs - 11.46 USDGross price for quantities from 5 pcs - 11.46 USD
Net price for quantities from 25 pcs - 10.45 USDGross price for quantities from 25 pcs - 10.45 USD
Net price for quantities from 125 pcs - 9.50 USDGross price for quantities from 125 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)