+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702GD120

Enclosure: multipurpose; X: 68.7mm; Y: 129mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702GD120
TME Symbol:
ALUG702GD120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
129mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
golden
Panel colour
black
Panel material
aluminium
Gross weight222.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702GD120
0 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 5 pcs - 12.96 USDGross price for quantities from 5 pcs - 12.96 USD
Net price for quantities from 25 pcs - 12.02 USDGross price for quantities from 25 pcs - 12.02 USD
Net price for quantities from 125 pcs - 10.94 USDGross price for quantities from 125 pcs - 10.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.